395-110-540-888

Heilind Number:EDA395-110-540-888
Manufacturer:EDAC
Manufacturer Number:395-110-540-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-540-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-540-888

Detailed Description

Introducing our high-performance Board to Board PCB Connector, designed for seamless and reliable connections in electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers a total of 110 positions for efficient signal transmission. The straight mount orientation allows for easy installation on PCBs, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Trust in this connector for secure and efficient board-to-board connections in your electronic designs.