395-110-541-512

Heilind Number:EDA395-110-541-512
Manufacturer:EDAC
Manufacturer Number:395-110-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-541-512

Detailed Description

Enhance connectivity within your electronic devices with this high-quality black Board to Board PCB Connector. Designed for seamless integration, its straight mount orientation and dual-row configuration with a total of 110 positions ensure optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety, even in rigorous operating conditions ranging from -40 to 105 °C. The copper alloy contact material provides reliable conductivity, while the precise pitch and row spacing of .1 in and .2 in, respectively, facilitate secure and efficient connections. Ideal for a range of applications, this connector is a must-have component for any electronics project.