395-110-541-803

Heilind Number:EDA395-110-541-803
Manufacturer:EDAC
Manufacturer Number:395-110-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-541-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board-To-Board Card Edge Connector. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in any application. Featuring two rows of precision-engineered contact points made from Copper Alloy, it guarantees reliable power transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing offer seamless alignment, while its 110 positions cater to a wide range of connectivity needs. Designed for straight mount orientation, it effortlessly integrates into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project requiring secure and efficient board-to-board connections. Elevate your device's performance with this essential component.