395-110-541-807

Heilind Number:EDA395-110-541-807
Manufacturer:EDAC
Manufacturer Number:395-110-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-541-807

Detailed Description

Enhance your PCB connectivity with this sleek black Board To Board PCB Connector. With a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh environments. Featuring two rows of 110 copper alloy contacts, each with a pitch of .1 inch, this connector allows for efficient signal transfer. The straight mount orientation and precise row spacing of .2 inches make it easy to integrate into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.