395-110-541-808

Heilind Number:EDA395-110-541-808
Manufacturer:EDAC
Manufacturer Number:395-110-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-541-808

Detailed Description

Enhance your PCB connections with our versatile Board To Board Card Edge Connector. Featuring a sleek black design, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures safety and reliability. With two rows and a pitch of .1 inches, it offers efficient signal transmission for various electronic devices. Crafted with high-quality Copper Alloy contacts, it guarantees optimal conductivity. With 110 positions, you can easily connect multiple components on your PCB. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and challenging environments. Elevate your PCB assembly with this essential component.