395-110-542-207

Heilind Number:EDA395-110-542-207
Manufacturer:EDAC
Manufacturer Number:395-110-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-542-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features a total of 110 positions spread across two rows, allowing for seamless data transmission. The straight mount orientation and .1-inch pitch make it easy to integrate into your PCB assembly. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable performance even in challenging environments. With an operating temperature range of -40 to 105°C, it ensures consistent functionality under varying conditions. Perfect for a wide range of applications, this black connector is a must-have component for your electronic projects.