395-110-542-512

Heilind Number:EDA395-110-542-512
Manufacturer:EDAC
Manufacturer Number:395-110-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-542-512

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 110 positions with a pitch of .1 inch, ensuring precise and reliable connectivity. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee robust performance, even in demanding environments. With a straight mount orientation and ease of installation, it's perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Upgrade your systems with this essential component, and experience seamless communication and functionality.