395-110-542-588

Heilind Number:EDA395-110-542-588
Manufacturer:EDAC
Manufacturer Number:395-110-542-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-542-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-542-588

Detailed Description

Enhance connectivity within your electronic devices with this high-performance PCB connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Featuring two rows, with a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The copper alloy contact material guarantees efficient conductivity. With 110 positions, this connector accommodates multiple connections with ease. Its straight mount orientation and -40 to 105°C operating temperature range make it suitable for various applications, providing reliable performance at all times. Perfect for board-to-board and card edge connections, it is an essential component for your electronic projects.