395-110-544-201

Heilind Number:EDA395-110-544-201
Manufacturer:EDAC
Manufacturer Number:395-110-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-544-201

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in sleek black. Designed for durability, its UL 94V-0 Thermoplastic Polyester housing ensures safe and reliable performance. With two rows and 110 copper alloy contact positions, it offers ample connectivity for your projects. The .1-inch pitch and .2-inch row spacing provide precise and efficient linking on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for versatile applications. Trust in its straight mount orientation for seamless integration. Elevate your PCB assembly with this essential component.