395-110-555-201

Heilind Number:EDA395-110-555-201
Manufacturer:EDAC
Manufacturer Number:395-110-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-555-201

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector, featuring a sleek Black design. With a robust housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from durable Copper Alloy, this connector ensures reliable power and data transmission. Its dual-row configuration, with a pitch of .1 inches and row spacing of .2 inches, provides ample room for 110 positions, guaranteeing seamless integration into your PCB setup. Designed for straight mount orientation, it offers easy installation and secure connections. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and performance to optimize your connectivity needs.