395-110-555-212

Heilind Number:EDA395-110-555-212
Manufacturer:EDAC
Manufacturer Number:395-110-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-555-212

Detailed Description

Enhance connectivity within your devices with this high-performance board-to-board PCB connector. Featuring a sleek black design, it offers 110 positions across two rows, ensuring ample space for seamless data transmission. Crafted from UL 94V-0 thermoplastic polyester, the housing guarantees durability while maintaining safety standards. Each contact is meticulously crafted from copper alloy, optimizing conductivity for efficient signal transfer. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easy to achieve during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of environments. Upgrade your connectivity solutions with this essential component.