395-110-555-512

Heilind Number:EDA395-110-555-512
Manufacturer:EDAC
Manufacturer Number:395-110-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-555-512

Detailed Description

Enhance your PCB connections with our cutting-edge Board to Board PCB Connector in sleek black. Designed for optimal performance, this connector features 110 positions with 2 rows for seamless connectivity. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliability in any application. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability even in extreme environments. Upgrade your setup with this essential component for efficient data transfer and seamless integration.