395-110-555-588

Heilind Number:EDA395-110-555-588
Manufacturer:EDAC
Manufacturer Number:395-110-555-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-555-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-555-588

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board PCB Connector. Featuring a sleek, straight-mount design in classic black, this connector offers seamless integration across two rows with a total of 110 positions. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures secure and efficient transmission. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise alignment and connectivity. Operating flawlessly in temperature ranges from -40 to 105°C, it's a versatile solution for a wide range of applications. Upgrade your PCB assemblies with this essential component for optimal performance.