395-110-555-812

Heilind Number:EDA395-110-555-812
Manufacturer:EDAC
Manufacturer Number:395-110-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-555-812

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows of precision-engineered copper alloy contacts, it ensures reliable power delivery with an amperage rating of 3 A. The compact pitch of .1 inch and row spacing of .2 inch allow for efficient signal transmission across its 110 positions. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for demanding applications. Whether you're building prototypes or mass-producing electronics, this connector guarantees secure and stable connections for optimal performance. Upgrade your PCB assembly process with this essential component, available now.