395-110-556-201

Heilind Number:EDA395-110-556-201
Manufacturer:EDAC
Manufacturer Number:395-110-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-556-201

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector, a sleek and efficient solution designed to streamline your electronic assemblies. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector offers the perfect blend of style and functionality. With two rows of copper alloy contacts, each spaced at .1 inches and .2 inches apart, it ensures reliable power and data transmission in even the most demanding applications. Boasting 110 positions, it provides ample connectivity options, while its straight mount orientation simplifies installation. Engineered for performance, it operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for use in diverse environments. Upgrade your PCB setups with this high-quality connector, a must-have for any electronics enthusiast or professional.