395-110-556-512

Heilind Number:EDA395-110-556-512
Manufacturer:EDAC
Manufacturer Number:395-110-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-556-512

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 110 positions, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers superior conductivity. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating at temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial and commercial settings. Upgrade your PCB assembly with this essential component for optimal performance.