395-110-556-804

Heilind Number:EDA395-110-556-804
Manufacturer:EDAC
Manufacturer Number:395-110-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-556-804

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows for efficient signal transmission, with a total of 110 positions for comprehensive connectivity. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for optimal conductivity. The black color and straight mount orientation make it easy to identify and install, while its .1-inch pitch and .2-inch row spacing ensure a snug fit on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliability even in harsh environments. Upgrade your devices with this essential component for seamless connectivity and performance.