395-110-556-808

Heilind Number:EDA395-110-556-808
Manufacturer:EDAC
Manufacturer Number:395-110-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-556-808

Detailed Description

Enhance your electronic connections with this black Board To Board PCB Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing. With two rows and a pitch of .1 inches, it offers optimal connectivity for your devices. The copper alloy contact material ensures reliable performance, while the straight mount orientation makes installation a breeze. With 110 positions, this connector supports efficient data transfer on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Upgrade your connectivity solutions with this high-quality connector.