395-110-558-201

Heilind Number:EDA395-110-558-201
Manufacturer:EDAC
Manufacturer Number:395-110-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-558-201

Detailed Description

Enhance your electronic connections with this sleek and durable black Card Edge Connector. With a high amperage capacity of 3A, it ensures efficient power transmission for your devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and reliability in any environment. Featuring two rows and 110 positions, it offers ample connectivity options for your PCBs. The copper alloy contacts provide high conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure mating. Designed for right-angle mounting, it fits seamlessly onto your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-performance Card Edge Connector.