395-110-558-207

Heilind Number:EDA395-110-558-207
Manufacturer:EDAC
Manufacturer Number:395-110-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-558-207

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for optimal power transmission, this black connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With two rows of copper alloy contacts, each spaced .1 inch apart, it offers seamless integration for up to 110 positions. Its right-angle mount orientation allows for easy installation, while an operating temperature range of -40 to 105°C guarantees consistent functionality even in extreme conditions. Perfect for various applications, this connector is a must-have for any electronics project.