395-110-558-288

Heilind Number:EDA395-110-558-288
Manufacturer:EDAC
Manufacturer Number:395-110-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-558-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-558-288

Detailed Description

Elevate your PCB connections with this high-performance black Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in various environments. With two rows of copper alloy contacts, each positioned at a pitch of .1 inches and spaced .2 inches apart, this connector offers seamless connectivity for up to 110 positions. Its right-angle mount orientation makes it suitable for compact designs, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in both hot and cold conditions. Upgrade your connectivity solutions with this essential component.