395-110-558-503

Heilind Number:EDA395-110-558-503
Manufacturer:EDAC
Manufacturer Number:395-110-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-558-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-558-503

Detailed Description

Enhance your PCB connectivity with this high-quality Board-to-Board Card Edge Connector. Crafted with precision and durability in mind, this connector features 110 positions spread across 2 rows, ensuring seamless and efficient data transfer. The right-angle mount orientation enables easy installation, while the black UL 94V-0 Thermoplastic Polyester housing guarantees robust protection. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal signal integrity. Its copper alloy contacts provide reliable conductivity, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your electronics with this essential component, perfect for professionals and hobbyists alike.