395-110-558-504

Heilind Number:EDA395-110-558-504
Manufacturer:EDAC
Manufacturer Number:395-110-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-558-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-558-504

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 110 positions, allowing for efficient data transmission. The right-angle mount orientation is perfect for space-saving applications, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment. With a contact material of Copper Alloy and a pitch of .1 inch, you can count on optimal conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial settings. Upgrade your connections with this essential component for your electronic projects.