395-110-558-512

Heilind Number:EDA395-110-558-512
Manufacturer:EDAC
Manufacturer Number:395-110-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-558-512

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, its two rows and 110 positions ensure reliable data transmission in complex circuitry. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees long-lasting quality. The black connector, with a right-angle mount orientation, offers versatile installation options. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse industrial applications. Trust in this connector for efficient and secure card edge connections on your PCBs.