395-110-558-802

Heilind Number:EDA395-110-558-802
Manufacturer:EDAC
Manufacturer Number:395-110-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-558-802

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 110 positions across two rows, ensuring efficient data transmission. Its right-angle mount orientation and .1-inch pitch offer versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any application. Crafted with precision, the copper alloy contacts ensure optimal conductivity, even in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial and commercial uses. Upgrade your connectivity solution with this essential component.