395-110-558-804

Heilind Number:EDA395-110-558-804
Manufacturer:EDAC
Manufacturer Number:395-110-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-558-804

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic systems. Featuring 110 positions with dual rows, it ensures efficient transmission of data and power. The copper alloy contacts guarantee reliable conductivity, while the UL 94V-0 thermoplastic polyester housing offers superior durability and safety. With a pitch of .1 inches and a row spacing of .2 inches, it allows for precise and secure connections. Its right-angle mount orientation provides flexibility in installation, making it ideal for compact spaces. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your PCB connectivity with this essential component.