395-110-558-808

Heilind Number:EDA395-110-558-808
Manufacturer:EDAC
Manufacturer Number:395-110-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-558-808

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, this connector features 110 positions in a compact two-row layout, offering optimal space utilization on your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable and long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, precision is guaranteed in every connection. The right-angle mount orientation further enhances flexibility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Elevate your electronic designs with this essential component.