395-110-558-812

Heilind Number:EDA395-110-558-812
Manufacturer:EDAC
Manufacturer Number:395-110-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-558-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With two rows of 110 copper alloy contacts, it offers seamless power delivery at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the right-angle mount orientation enables easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup requiring secure board-to-board connections. Trust in its quality and performance to elevate your connectivity solutions.