395-110-558-878

Heilind Number:EDA395-110-558-878
Manufacturer:EDAC
Manufacturer Number:395-110-558-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-558-878

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, designed for seamless board-to-board integration. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector offers reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient signal transmission across its 110 positions. The right-angle mount orientation allows for easy installation and space-saving on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures consistent functionality even in extreme conditions. Elevate your connectivity solutions with this essential component.