395-110-559-212

Heilind Number:EDA395-110-559-212
Manufacturer:EDAC
Manufacturer Number:395-110-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-559-212

Detailed Description

Enhance connectivity and streamline circuit board assembly with this high-quality Board to Board PCB Connector. Designed for seamless integration, it features a right-angle mount orientation and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of 110 copper alloy contacts, it offers ample connectivity options for your PCB needs. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the -40 to 105°C operating temperature range guarantees performance in diverse environments. Perfect for maximizing space and optimizing signal integrity, this black connector is a versatile solution for your connectivity requirements.