395-110-559-802

Heilind Number:EDA395-110-559-802
Manufacturer:EDAC
Manufacturer Number:395-110-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-559-802

Detailed Description

Elevate your connectivity with this cutting-edge black card edge connector. Engineered for peak performance, it boasts a high amperage of 3A, ensuring reliable power transmission. The UL 94V-0 thermoplastic polyester housing material guarantees durability and safety. With two rows and 110 positions, it offers ample room for intricate circuitry. Crafted with copper alloy contacts, it ensures optimal conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Upgrade your PCB connectivity with this essential component.