395-110-559-808

Heilind Number:EDA395-110-559-808
Manufacturer:EDAC
Manufacturer Number:395-110-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-559-808

Detailed Description

Enhance connectivity on your PCB with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance. With two rows and 110 positions, it offers ample space for your connections. The right-angle mount orientation allows for easy installation, while a pitch of .1 inches and row spacing of .2 inches provide efficient signal transfer. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronics with this essential component.