395-110-560-508

Heilind Number:EDA395-110-560-508
Manufacturer:EDAC
Manufacturer Number:395-110-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-560-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-560-508

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation ensures easy installation. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliable and long-lasting use. With 110 positions across 2 rows, it offers ample connectivity options. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications. Its sleek black design adds a touch of sophistication to your setup. Trust in its 3A amperage and .1 inch pitch to deliver optimal performance, while the .2 inch row spacing ensures efficient signal transmission. Upgrade your connectivity solutions with this essential component.