395-112-520-212

Heilind Number:EDA395-112-520-212
Manufacturer:EDAC
Manufacturer Number:395-112-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-520-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in sleek black. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. Featuring two rows with a pitch of .1 inch and row spacing of .2 inch, it offers a total of 112 positions for seamless integration. Designed for straight mount orientation, it can withstand a wide operating temperature range from -40 to 105°C, making it ideal for various environments. Elevate your electronic projects with this essential connector.