395-112-520-258

Heilind Number:EDA395-112-520-258
Manufacturer:EDAC
Manufacturer Number:395-112-520-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-520-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-520-258

Detailed Description

Enhance connectivity within your electronic devices with this sleek and efficient Board To Board PCB Connector. With a pitch of .1 inches and a row spacing of .2 inches, this connector features two rows and a total of 112 positions, ensuring seamless communication between circuit boards. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance even in demanding environments. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures versatility. Perfect for a wide range of applications, this black connector is a must-have for any electronics enthusiast or professional.