395-112-520-288

Heilind Number:EDA395-112-520-288
Manufacturer:EDAC
Manufacturer Number:395-112-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-520-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-520-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek Black design and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power delivery at an amperage of 3A. Its Copper Alloy contacts and two rows of 112 positions guarantee secure and efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise connectivity on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Perfect for various applications in the electronics industry, this connector is a vital component for seamless device integration.