395-112-520-503

Heilind Number:EDA395-112-520-503
Manufacturer:EDAC
Manufacturer Number:395-112-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-520-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-520-503

Detailed Description

Efficiently connect and power up your PCBs with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both durability and aesthetic appeal. With a total of 112 positions spread across 2 rows, it offers ample connectivity options for your electronic components. The copper alloy contact material guarantees reliable and low-resistance connections, while the .1-inch pitch and .2-inch row spacing allow for precise positioning on your circuit boards. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for both standard and extreme environments. Its straight mount orientation simplifies installation, making it a versatile and essential component for any electronic setup. Trust in its quality and performance for seamless board-to-board connections every time.