395-112-520-504

Heilind Number:EDA395-112-520-504
Manufacturer:EDAC
Manufacturer Number:395-112-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-520-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-520-504

Detailed Description

Enhance your circuit board connectivity with our advanced Board To Board PCB Connector. Designed for optimal performance, this connector features two rows with a pitch of .1 inches and row spacing of .2 inches, accommodating a total of 112 positions to suit your intricate wiring needs. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. With a straight mount orientation, it facilitates easy installation for seamless integration into your PCB setup. Operating effortlessly in a wide temperature range from -40 to 105 °C, this connector guarantees stability even in challenging environmental conditions. Elevate your connectivity solutions with this essential component for efficient and secure card edge connections.