395-112-520-512

Heilind Number:EDA395-112-520-512
Manufacturer:EDAC
Manufacturer Number:395-112-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-520-512

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a sleek black design, it seamlessly integrates into your PCB layout. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, this connector ensures reliable performance in demanding environments. Boasting two rows with a pitch of .1 inches and a total of 112 positions, it offers ample connectivity options. The straight mount orientation and a wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB interconnections with this high-quality connector.