395-112-520-804

Heilind Number:EDA395-112-520-804
Manufacturer:EDAC
Manufacturer Number:395-112-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-520-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 112 positions with a pitch of .1 inches, ensuring reliable data transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety. Each row is spaced .2 inches apart, allowing for efficient cable management. With a straight mount orientation, installation is effortless. The copper alloy contact material guarantees optimal conductivity, while the operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your electronic setup with this essential component.