395-112-520-808

Heilind Number:EDA395-112-520-808
Manufacturer:EDAC
Manufacturer Number:395-112-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-520-808

Detailed Description

Enhance connectivity within your electronic devices with this black Board To Board PCB Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, ensuring reliable power transmission. With two rows of 112 positions and a pitch of .1 inch, it offers seamless integration on your PCB. The straight mount orientation and .2 inch row spacing make installation a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding environments. Upgrade your systems with this essential component for fast and efficient data transfer.