395-112-520-812

Heilind Number:EDA395-112-520-812
Manufacturer:EDAC
Manufacturer Number:395-112-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-520-812

Detailed Description

Easily connect and secure your PCB components with our Board To Board Card Edge Connector. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any environment. With a compact design and straight mount orientation, it offers seamless integration onto your circuit board. The 112 positions, arranged in two rows with a pitch of .1 inches, provide ample connectivity for your devices. Each contact is made of high-quality Copper Alloy, guaranteeing reliable performance. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its precision engineering to streamline your PCB assembly process.