395-112-521-203

Heilind Number:EDA395-112-521-203
Manufacturer:EDAC
Manufacturer Number:395-112-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-521-203

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 112 positions arranged in two rows with a pitch of .1 inches for optimal signal transmission. The sturdy housing, crafted from UL 94V-0 thermoplastic polyester, ensures durability and reliability in any application. With copper alloy contacts, it guarantees secure and efficient power delivery, even in demanding environments. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse settings. Elevate your electronic projects with this essential connector.