395-112-521-204

Heilind Number:EDA395-112-521-204
Manufacturer:EDAC
Manufacturer Number:395-112-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-521-204

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector in sleek Black. Engineered for optimal performance, this connector features 112 positions spread across 2 rows, ensuring seamless data transfer. The contact material, crafted from durable Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. The housing, made of UL 94V-0 Thermoplastic Polyester, provides exceptional durability, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for various environments. Elevate your electronic projects with this essential component.