395-112-521-207

Heilind Number:EDA395-112-521-207
Manufacturer:EDAC
Manufacturer Number:395-112-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-521-207

Detailed Description

Enhance your electronic connections with this versatile Card Edge Connector, designed for seamless integration on PCBs. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any setting. Featuring two rows of high-quality Copper Alloy contacts, this connector offers reliable power delivery at a 3A amperage. With a pitch of .1 inches and a row spacing of .2 inches, it allows for efficient signal transmission across 112 positions. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Upgrade your connectivity solutions with this essential component.