395-112-521-258

Heilind Number:EDA395-112-521-258
Manufacturer:EDAC
Manufacturer Number:395-112-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-521-258

Detailed Description

Enhance your PCB connectivity with our robust Board-to-Board Card Edge Connector. Featuring a sleek black design and constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in demanding environments. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers seamless signal transmission. The 112 positions allow for versatile connectivity options, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in electronics and beyond. Trust in its quality and durability for your connectivity needs.