395-112-521-278

Heilind Number:EDA395-112-521-278
Manufacturer:EDAC
Manufacturer Number:395-112-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-521-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-521-278

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector in sleek black. Designed for optimal power transmission, it features a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 112 copper alloy contacts, it ensures reliable signal transfer with a pitch of .1 inches and row spacing of .2 inches. Operating seamlessly in temperatures ranging from -40 to 105 °C, it offers robust performance for various applications. Its straight mount orientation facilitates easy installation, making it a versatile choice for your PCB connectivity needs.