395-112-521-512

Heilind Number:EDA395-112-521-512
Manufacturer:EDAC
Manufacturer Number:395-112-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-521-512

Detailed Description

Enhance connectivity with our Board to Board PCB Connector, perfect for streamlined data transfer in electronic devices. Featuring a sleek black design, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, you can count on seamless signal transmission. Offering 112 positions in total, this connector provides ample room for multiple connections. Suitable for straight mounting orientation, it's easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environmental conditions. Upgrade your connectivity solutions with this essential component.