395-112-521-578

Heilind Number:EDA395-112-521-578
Manufacturer:EDAC
Manufacturer Number:395-112-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-521-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-521-578

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for durability and reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With two rows of 112 copper alloy contacts, each spaced precisely at .1 inches, it facilitates seamless data transmission. The straight mount orientation and tight row spacing of .2 inches optimize space utilization on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your electronics with this essential component for efficient signal transfer.