395-112-521-588

Heilind Number:EDA395-112-521-588
Manufacturer:EDAC
Manufacturer Number:395-112-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-521-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-521-588

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this high-performance connector features 112 positions spread across 2 rows, ensuring optimal signal transmission. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable conductivity. The sleek black housing not only adds a touch of sophistication but also meets stringent safety standards. With a pitch of .1 inch and row spacing of .2 inches, it offers easy installation and efficient PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for diverse industrial applications. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your PCB design with this essential component for seamless data transfer and performance excellence.